Direct

0328021.MXP | |
|---|---|
DigiKey Part Number | F6265-ND |
Manufacturer | |
Manufacturer Product Number | 0328021.MXP |
Description | FUSE CERM 21A 300VAC 100VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21 A 300 V 100 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 4800.0 |
Mounting Type Requires Holder | Approval Agency UR, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 300 V | DC Cold Resistance 0.0042 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDH-21-R-BK | Eaton - Electronics Division | 40 | 283-4685-ND | 177,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 5 | 189,52800 Kč | 947,64 Kč |
| 10 | 174,89200 Kč | 1 748,92 Kč |
| 50 | 144,99540 Kč | 7 249,77 Kč |
| 100 | 133,68380 Kč | 13 368,38 Kč |
| 250 | 119,98760 Kč | 29 996,90 Kč |
| 500 | 112,36828 Kč | 56 184,14 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |













