


MDH-21-R-BK | |
|---|---|
DigiKey Part Number | 283-4685-ND |
Manufacturer | |
Manufacturer Product Number | MDH-21-R-BK |
Description | FUSE CERM 21A 600VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21 A 600 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 5100.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0024 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 5 | 147,49000 Kč | 737,45 Kč |
| 10 | 136,10900 Kč | 1 361,09 Kč |
| 50 | 112,86840 Kč | 5 643,42 Kč |
| 100 | 104,08080 Kč | 10 408,08 Kč |
| 300 | 91,45610 Kč | 27 436,83 Kč |
| 500 | 86,08130 Kč | 43 040,65 Kč |
| 1 000 | 79,24603 Kč | 79 246,03 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |










