10 A 32 V Fuse Automotive Requires Holder Blade, Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0327010.LXS

DigiKey Part Number
0327010.LXS-ND
Manufacturer
Manufacturer Product Number
0327010.LXS
Description
FUSE AUTO 10A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 32 V Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
89.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
DC Cold Resistance
7.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
510,91800 Kč54,59 Kč
1010,07900 Kč100,79 Kč
508,36140 Kč418,07 Kč
1007,71680 Kč771,68 Kč
2506,93772 Kč1 734,43 Kč
5006,39852 Kč3 199,26 Kč
1 0005,89981 Kč5 899,81 Kč
5 0004,87943 Kč24 397,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč