
0327010.UXS | |
|---|---|
DigiKey Part Number | F11108-ND |
Manufacturer | |
Manufacturer Product Number | 0327010.UXS |
Description | FUSE AUTO 10A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 89.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 7.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,81600 Kč | 340,80 Kč |
| 100 | 6,29100 Kč | 629,10 Kč |
| 250 | 5,65520 Kč | 1 413,80 Kč |
| 500 | 5,21674 Kč | 2 608,37 Kč |
| 1 000 | 4,81043 Kč | 4 810,43 Kč |
| 5 000 | 3,97824 Kč | 19 891,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


