
0327020.LXS | |
|---|---|
DigiKey Part Number | 0327020.LXS-ND |
Manufacturer | |
Manufacturer Product Number | 0327020.LXS |
Description | FUSE AUTO 20A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 397.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,91800 Kč | 54,59 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 50 | 8,36140 Kč | 418,07 Kč |
| 100 | 7,71680 Kč | 771,68 Kč |
| 250 | 6,93772 Kč | 1 734,43 Kč |
| 500 | 6,39852 Kč | 3 199,26 Kč |
| 1 000 | 5,89981 Kč | 5 899,81 Kč |
| 5 000 | 4,87943 Kč | 24 397,15 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




