03266.25VXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 52
Unit Price: 57,32000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 35
Unit Price: 89,83000 Kč
Datasheet
6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03266.25VXP

DigiKey Part Number
03266.25VXP-ND
Manufacturer
Manufacturer Product Number
03266.25VXP
Description
FUSE CERM 6.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
400A
Packaging
Bulk
Melting I²t
60.4
Part Status
Active
Approval Agency
CE, CSA, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0346 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDA-6-1/4-REaton - Electronics Division52283-3046-ND57,32000 KčSimilar
MDA-6-1/4-REaton - Electronics Division35283-MDA-6-1/4-R-ND89,83000 KčSimilar
Available To Order
Factory Stock: 90
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5150,72400 Kč753,62 Kč
Manufacturers Standard Package
Unit Price without VAT:150,72400 Kč
Unit Price with VAT:182,37604 Kč