



MDA-6-1/4-R | |
|---|---|
DigiKey Part Number | 283-MDA-6-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-6-1/4-R |
Description | FUSE CERM 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Melting I²t 90.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,83000 Kč | 449,15 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 15 | 79,06467 Kč | 1 185,97 Kč |
| 25 | 74,50920 Kč | 1 862,73 Kč |
| 35 | 71,65114 Kč | 2 507,79 Kč |
| 50 | 68,73900 Kč | 3 436,95 Kč |
| Unit Price without VAT: | 89,83000 Kč |
|---|---|
| Unit Price with VAT: | 108,69430 Kč |

