
0326025.HXP | |
|---|---|
DigiKey Part Number | F2653-ND |
Manufacturer | |
Manufacturer Product Number | 0326025.HXP |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A AC, 600A DC |
Part Status Active | Melting I²t 1030.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 5 | 48,80200 Kč | 244,01 Kč |
| 10 | 45,02700 Kč | 450,27 Kč |
| 50 | 37,35640 Kč | 1 867,82 Kč |
| 100 | 34,45750 Kč | 3 445,75 Kč |
| 300 | 30,30167 Kč | 9 090,50 Kč |
| 500 | 28,53324 Kč | 14 266,62 Kč |
| 1 000 | 26,28627 Kč | 26 286,27 Kč |
| 5 000 | 25,30294 Kč | 126 514,70 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |















