0326003.MXCCP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 57
Unit Price: 40,38000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 980
Unit Price: 38,65000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 92,61200 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 886
Unit Price: 35,01000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 70,11800 Kč
Datasheet
314, 322, 326, 332 3AG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326003.MXCCP

DigiKey Part Number
0326003.MXCCP-ND
Manufacturer
Manufacturer Product Number
0326003.MXCCP
Description
FUSE CERM 3A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
200.0
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0605 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00029,36134 Kč29 361,34 Kč
Manufacturers Standard Package
Unit Price without VAT:29,36134 Kč
Unit Price with VAT:35,52722 Kč