



MDA-3-R | |
|---|---|
DigiKey Part Number | 283-MDA-3-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-3-R |
Description | FUSE CERAMIC 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 12.1 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.054 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 116,07600 Kč | 580,38 Kč |
| 10 | 107,11100 Kč | 1 071,11 Kč |
| 15 | 102,19000 Kč | 1 532,85 Kč |
| 25 | 96,29680 Kč | 2 407,42 Kč |
| 35 | 92,60114 Kč | 3 241,04 Kč |
| 50 | 88,83420 Kč | 4 441,71 Kč |
| Unit Price without VAT: | 116,07600 Kč |
|---|---|
| Unit Price with VAT: | 140,45196 Kč |


