
0325020.HXP | |
|---|---|
DigiKey Part Number | F4850-ND |
Manufacturer | |
Manufacturer Product Number | 0325020.HXP |
Description | FUSE CERM 20A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325020.HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A AC, 500A DC |
Part Status Active | Melting I²t 575.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.034 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325020.MXP | Littelfuse Inc. | 2 897 | F3336-ND | 75,80000 Kč | Parametric Equivalent |
| 8020.0605.PT | SCHURTER Inc. | 1 563 | 486-3828-ND | 46,83000 Kč | Similar |
| BK/MDA-V-20-R | Eaton - Electronics Division | 267 | 283-3853-ND | 91,13000 Kč | Similar |
| MDA-V-20-R | Eaton - Electronics Division | 4 | 283-MDA-V-20-R-ND | 120,73750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 5 | 65,85000 Kč | 329,25 Kč |
| 10 | 60,76800 Kč | 607,68 Kč |
| 50 | 50,39940 Kč | 2 519,97 Kč |
| 100 | 46,48750 Kč | 4 648,75 Kč |
| 300 | 40,86980 Kč | 12 260,94 Kč |
| 500 | 38,48052 Kč | 19 240,26 Kč |
| 1 000 | 35,44294 Kč | 35 442,94 Kč |
| 5 000 | 35,14805 Kč | 175 740,25 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |


