


BK/MDA-V-20-R | |
|---|---|
DigiKey Part Number | 283-3853-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-V-20-R |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC |
Part Status Active | Melting I²t 483.45 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 5 | 75,63400 Kč | 378,17 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 50 | 57,89560 Kč | 2 894,78 Kč |
| 100 | 53,40210 Kč | 5 340,21 Kč |
| 300 | 46,95083 Kč | 14 085,25 Kč |
| 500 | 44,20582 Kč | 22 102,91 Kč |
| 1 000 | 40,71701 Kč | 40 717,01 Kč |
| 5 000 | 34,55536 Kč | 172 776,80 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

