
8020.0605.PT | |
|---|---|
DigiKey Part Number | 486-3828-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0605.PT |
Description | FUSE CERAMIC 20A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 750.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
DC Cold Resistance | 0.0036 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 5 | 38,80400 Kč | 194,02 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 50 | 29,70380 Kč | 1 485,19 Kč |
| 100 | 27,40030 Kč | 2 740,03 Kč |
| 250 | 24,62140 Kč | 6 155,35 Kč |
| 500 | 22,69884 Kč | 11 349,42 Kč |
| 1 000 | 20,91674 Kč | 20 916,74 Kč |
| 5 000 | 17,25994 Kč | 86 299,70 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

