
0314025.VXP | |
|---|---|
DigiKey Part Number | 0314025.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314025.VXP |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 400A DC | |
Melting I²t | 1450.0 | |
Approval Agency | CE, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00235 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,98400 Kč | 499,92 Kč |
| Unit Price without VAT: | 99,98400 Kč |
|---|---|
| Unit Price with VAT: | 120,98064 Kč |














