
0314025.MX52LP | |
---|---|
DigiKey Part Number | 0314025.MX52LP-ND |
Manufacturer | |
Manufacturer Product Number | 0314025.MX52LP |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 400A DC | |
Melting I²t | 1450.0 | |
Approval Agency | CE, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00235 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,49000 Kč | 62,49 Kč |
5 | 51,82600 Kč | 259,13 Kč |
10 | 47,84700 Kč | 478,47 Kč |
50 | 39,68540 Kč | 1 984,27 Kč |
100 | 36,60870 Kč | 3 660,87 Kč |
250 | 32,88724 Kč | 8 221,81 Kč |
500 | 30,31140 Kč | 15 155,70 Kč |
1 000 | 27,92324 Kč | 27 923,24 Kč |
5 000 | 27,04776 Kč | 135 238,80 Kč |
Unit Price without VAT: | 62,49000 Kč |
---|---|
Unit Price with VAT: | 75,61290 Kč |