
0324025.MXP | |
|---|---|
DigiKey Part Number | F3332-ND |
Manufacturer | |
Manufacturer Product Number | 0324025.MXP |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324025.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 400A DC | |
Melting I²t | 1450.0 | |
Approval Agency | CE, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.00235 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 5 | 48,07800 Kč | 240,39 Kč |
| 10 | 44,37300 Kč | 443,73 Kč |
| 50 | 36,81640 Kč | 1 840,82 Kč |
| 100 | 33,96000 Kč | 3 396,00 Kč |
| 250 | 30,50988 Kč | 7 627,47 Kč |
| 500 | 28,12196 Kč | 14 060,98 Kč |
| 1 000 | 25,90813 Kč | 25 908,13 Kč |
| 5 000 | 24,87849 Kč | 124 392,45 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |









