8020.50xx.PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0606.PT

DigiKey Part Number
486-4800-ND
Manufacturer
Manufacturer Product Number
8020.0606.PT
Description
FUSE CERAMIC 25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
25 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
1010.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
DC Cold Resistance
0.0021 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,89000 Kč41,89 Kč
534,81600 Kč174,08 Kč
1032,10100 Kč321,01 Kč
5026,63660 Kč1 331,83 Kč
10024,57590 Kč2 457,59 Kč
25022,08312 Kč5 520,78 Kč
50020,35914 Kč10 179,57 Kč
1 00018,76123 Kč18 761,23 Kč
5 00015,52438 Kč77 621,90 Kč
Manufacturers Standard Package
Unit Price without VAT:41,89000 Kč
Unit Price with VAT:50,68690 Kč