
0314006.HXP | |
|---|---|
DigiKey Part Number | F3219-ND |
Manufacturer | |
Manufacturer Product Number | 0314006.HXP |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 45.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 5 | 23,01200 Kč | 115,06 Kč |
| 10 | 21,22200 Kč | 212,22 Kč |
| 50 | 17,60180 Kč | 880,09 Kč |
| 100 | 16,23910 Kč | 1 623,91 Kč |
| 300 | 14,28680 Kč | 4 286,04 Kč |
| 500 | 13,45732 Kč | 6 728,66 Kč |
| 1 000 | 12,40329 Kč | 12 403,29 Kč |
| 5 000 | 11,06621 Kč | 55 331,05 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |
















