


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | - | |
For Use With/Related Products | Potting | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 31,14000 Kč | 311,40 Kč |
| 25 | 27,89360 Kč | 697,34 Kč |
| 50 | 25,72260 Kč | 1 286,13 Kč |
| 100 | 23,76130 Kč | 2 376,13 Kč |
| 250 | 21,46332 Kč | 5 365,83 Kč |
| 605 | 19,52536 Kč | 11 812,84 Kč |
| 1 210 | 18,17560 Kč | 21 992,48 Kč |
| 5 445 | 17,31832 Kč | 94 298,25 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |






