Hot Melt Q Adhesives
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Q Adhesives
3762-LM-Q
3762-LM-Q
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3762-LM-Q

DigiKey Part Number
3M157180-ND
Manufacturer
Manufacturer Product Number
3762-LM-Q
Description
HOT MELT ADHSV 5/8 X 8" 1=1STICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Q Adhesives
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Q Adhesives
Manufacturer
3M
Shelf Life Start
Date of Manufacture
Series
Shelf Life
24 Months
Packaging
Box
Storage/Refrigeration Temperature
120°F (49°C) or Below
Part Status
Active
Base Product Number
Type
Hot Melt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1067,11000 Kč671,10 Kč
2560,27280 Kč1 506,82 Kč
5055,69500 Kč2 784,75 Kč
14349,59490 Kč7 092,07 Kč
28646,06640 Kč13 174,99 Kč
57242,88437 Kč24 529,86 Kč
1 00140,96288 Kč41 003,84 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč