
0313007.HXP | |
|---|---|
DigiKey Part Number | F2548-ND |
Manufacturer | |
Manufacturer Product Number | 0313007.HXP |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 347.0 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0128 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-7-R | Eaton - Electronics Division | 414 | 283-2754-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 5 | 32,54600 Kč | 162,73 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 50 | 24,91200 Kč | 1 245,60 Kč |
| 100 | 22,98230 Kč | 2 298,23 Kč |
| 300 | 20,21547 Kč | 6 064,64 Kč |
| 500 | 19,03888 Kč | 9 519,44 Kč |
| 1 000 | 17,54446 Kč | 17 544,46 Kč |
| 5 000 | 16,19735 Kč | 80 986,75 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

















