
0313005.VXP | |
|---|---|
DigiKey Part Number | F10048-ND |
Manufacturer | |
Manufacturer Product Number | 0313005.VXP |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 140.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0214 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 5 | 73,42200 Kč | 367,11 Kč |
| 10 | 67,76000 Kč | 677,60 Kč |
| 50 | 56,20360 Kč | 2 810,18 Kč |
| 100 | 51,83770 Kč | 5 183,77 Kč |
| 250 | 46,55924 Kč | 11 639,81 Kč |
| 500 | 42,90454 Kč | 21 452,27 Kč |
| 1 000 | 39,61357 Kč | 39 613,57 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |














