cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F03A250V8A

DigiKey Part Number
F03A250V8A-ND
Manufacturer
Manufacturer Product Number
F03A250V8A
Description
FUSE GOVT 250V
Customer Reference
Detailed Description
Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Requires Holder
Package / Case
3AB, 3AG, 1/4" x 1-1/4"
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,90000 Kč378,90 Kč
5314,31800 Kč1 571,59 Kč
10290,00600 Kč2 900,06 Kč
50240,35320 Kč12 017,66 Kč
100221,55340 Kč22 155,34 Kč
Manufacturers Standard Package
Unit Price without VAT:378,90000 Kč
Unit Price with VAT:458,46900 Kč