3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313003.VXP

DigiKey Part Number
F11095-ND
Manufacturer
Manufacturer Product Number
0313003.VXP
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
200.0
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0593 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
581,22000 Kč406,10 Kč
1074,94200 Kč749,42 Kč
5062,15400 Kč3 107,70 Kč
10057,32240 Kč5 732,24 Kč
25051,48204 Kč12 870,51 Kč
50047,43784 Kč23 718,92 Kč
1 00044,25853 Kč44 258,53 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč