
0313.010HXP | |
|---|---|
DigiKey Part Number | F2524-ND |
Manufacturer | |
Manufacturer Product Number | 0313.010HXP |
Description | FUSE GLASS 10MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.21E-4 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 4300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 5 | 101,58800 Kč | 507,94 Kč |
| 10 | 93,73500 Kč | 937,35 Kč |
| 50 | 77,73880 Kč | 3 886,94 Kč |
| 100 | 71,69140 Kč | 7 169,14 Kč |
| 300 | 63,00660 Kč | 18 901,98 Kč |
| 500 | 59,31012 Kč | 29 655,06 Kč |
| 1 000 | 56,60536 Kč | 56 605,36 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |
















