
0326.010HXP | |
|---|---|
DigiKey Part Number | F2619-ND |
Manufacturer | |
Manufacturer Product Number | 0326.010HXP |
Description | FUSE CERAMIC 10MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.00148 |
Part Status Active | Approval Agency CE, CSA, ICC, PSE, SEMKO, TUV, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 3324.8 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 5 | 110,07200 Kč | 550,36 Kč |
| 10 | 101,54600 Kč | 1 015,46 Kč |
| 50 | 84,22300 Kč | 4 211,15 Kč |
| 100 | 77,66950 Kč | 7 766,95 Kč |
| 300 | 68,25680 Kč | 20 477,04 Kč |
| 500 | 64,24968 Kč | 32 124,84 Kč |
| 1 000 | 61,82063 Kč | 61 820,63 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |















