
0312.125HXP | |
|---|---|
DigiKey Part Number | F2497-ND |
Manufacturer | |
Manufacturer Product Number | 0312.125HXP |
Description | FUSE GLASS 125MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00289 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 7.145 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 5 | 56,52600 Kč | 282,63 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 50 | 43,27260 Kč | 2 163,63 Kč |
| 100 | 39,91510 Kč | 3 991,51 Kč |
| 300 | 35,09607 Kč | 10 528,82 Kč |
| 500 | 33,04624 Kč | 16 523,12 Kč |
| 1 000 | 30,44101 Kč | 30 441,01 Kč |
| 5 000 | 29,72267 Kč | 148 613,35 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |
















