
0312.062MXP | |
|---|---|
DigiKey Part Number | F10770-ND |
Manufacturer | |
Manufacturer Product Number | 0312.062MXP |
Description | FUSE GLASS 62MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.49E-4 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 24.7 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 5 | 99,11000 Kč | 495,55 Kč |
| 10 | 91,46700 Kč | 914,67 Kč |
| 50 | 75,85740 Kč | 3 792,87 Kč |
| 100 | 69,95690 Kč | 6 995,69 Kč |
| 250 | 62,82012 Kč | 15 705,03 Kč |
| 500 | 57,87804 Kč | 28 939,02 Kč |
| 1 000 | 55,10127 Kč | 55 101,27 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |













