62 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.062HXP

DigiKey Part Number
F2495-ND
Manufacturer
Manufacturer Product Number
0312.062HXP
Description
FUSE GLASS 62MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
62 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.49E-4
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
24.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
591,25800 Kč456,29 Kč
1084,20200 Kč842,02 Kč
5069,83940 Kč3 491,97 Kč
10064,40930 Kč6 440,93 Kč
30056,61200 Kč16 983,60 Kč
50053,29418 Kč26 647,09 Kč
1 00050,31373 Kč50 313,73 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč