750mA 24 VAC 30 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0308.750UR

DigiKey Part Number
18-0308.750URTR-ND - Tape & Reel (TR)
18-0308.750URCT-ND - Cut Tape (CT)
18-0308.750URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0308.750UR
Description
FUSE BRD MNT 750MA 24VAC/30VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750mA 24 VAC 30 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0308.750UR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
750mA
Voltage Rating - AC
24 VAC
Voltage Rating - DC
30 VDC
Response Time
Slow Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus, Ex, IEC, IECEx
Operating Temperature
-40°C ~ 70°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
2-SMD, J-Lead
Size / Dimension
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
Melting I²t
0.064
DC Cold Resistance
0.665 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
588,78000 Kč443,90 Kč
1081,91300 Kč819,13 Kč
5067,94540 Kč3 397,27 Kč
10062,66640 Kč6 266,64 Kč
25056,28304 Kč14 070,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,45486 Kč22 227,43 Kč
1 00041,20333 Kč41 203,33 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč