



ASSR-1410-503E | |
|---|---|
DigiKey Part Number  | 516-2683-2-ND - Tape & Reel (TR) 516-2683-1-ND - Cut Tape (CT) 516-2683-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ASSR-1410-503E  | 
Description  | SSR RELAY SPST-NO 600MA 0-60V  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Circuit  | ||
Output Type  | AC, DC  | |
Voltage - Input  | 1.3VDC  | |
Voltage - Load  | 0 V ~ 60 V  | |
Load Current  | 600 mA  | |
On-State Resistance (Max)  | 1 Ohms  | |
Termination Style  | Gull Wing  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | ||
Supplier Device Package  | 4-SO  | |
Approval Agency  | CSA, UL  | |
Grade  | -  | |
Qualification  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč | 
| 10 | 79,12500 Kč | 791,25 Kč | 
| 25 | 75,56720 Kč | 1 889,18 Kč | 
| 50 | 72,97920 Kč | 3 648,96 Kč | 
| 100 | 70,47820 Kč | 7 047,82 Kč | 
| 250 | 67,29992 Kč | 16 824,98 Kč | 
| 500 | 64,98878 Kč | 32 494,39 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 61,48451 Kč | 92 226,76 Kč | 
| 3 000 | 59,36971 Kč | 178 109,13 Kč | 
| Unit Price without VAT: | 88,84000 Kč | 
|---|---|
| Unit Price with VAT: | 107,49640 Kč | 


