
0308.250UR | |
|---|---|
DigiKey Part Number | 18-0308.250URTR-ND - Tape & Reel (TR) 18-0308.250URCT-ND - Cut Tape (CT) 18-0308.250URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0308.250UR |
Description | FUSE BRD MNT 250MA 24VAC/30VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250mA 24 VAC 30 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 24 VAC | |
Voltage Rating - DC | 30 VDC | |
Response Time | Slow Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, Ex, IEC, IECEx | |
Operating Temperature | -40°C ~ 70°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |
Melting I²t | 0.003 | |
DC Cold Resistance | 2.29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 5 | 88,78000 Kč | 443,90 Kč |
| 10 | 81,91300 Kč | 819,13 Kč |
| 50 | 67,94540 Kč | 3 397,27 Kč |
| 100 | 62,66640 Kč | 6 266,64 Kč |
| 250 | 56,28304 Kč | 14 070,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,45486 Kč | 22 227,43 Kč |
| 1 000 | 41,20333 Kč | 41 203,33 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


