0308.250UR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0308.500UR

DigiKey Part Number
18-0308.500URTR-ND - Tape & Reel (TR)
18-0308.500URCT-ND - Cut Tape (CT)
18-0308.500URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0308.500UR
Description
FUSE BRD MNT 500MA 24VAC/30VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500mA 24 VAC 30 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0308.500UR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
500mA
Voltage Rating - AC
24 VAC
Voltage Rating - DC
30 VDC
Response Time
Slow Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus, Ex, IEC, IECEx
Operating Temperature
-40°C ~ 70°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
2-SMD, J-Lead
Size / Dimension
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
Melting I²t
0.018
DC Cold Resistance
0.908 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,36000 Kč95,36 Kč
579,02200 Kč395,11 Kč
1072,91700 Kč729,17 Kč
5060,48500 Kč3 024,25 Kč
10055,78670 Kč5 578,67 Kč
25050,10656 Kč12 526,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,55648 Kč20 778,24 Kč
1 00038,27437 Kč38 274,37 Kč
1 50038,24519 Kč57 367,79 Kč
Manufacturers Standard Package
Unit Price without VAT:95,36000 Kč
Unit Price with VAT:115,38560 Kč