30 A 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0299030.ZXNV

DigiKey Part Number
F1036-ND
Manufacturer
Manufacturer Product Number
0299030.ZXNV
Description
FUSE AUTO 30A 32VDC BLADE MAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
4070.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Green
Fuse Type
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Current Rating (Amps)
DC Cold Resistance
0.00195 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX-30Eaton - Bussmann Electrical Division23283-3985-ND395,63000 KčSimilar
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
549,80200 Kč249,01 Kč
1045,94500 Kč459,45 Kč
5038,11140 Kč1 905,57 Kč
10035,15400 Kč3 515,40 Kč
25031,58192 Kč7 895,48 Kč
50029,10928 Kč14 554,64 Kč
1 20026,24178 Kč31 490,14 Kč
6 00025,86603 Kč155 196,18 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč
Associated ProductSee All
15 Items