
0299060.ZXNV | |
|---|---|
DigiKey Part Number | F1039-ND |
Manufacturer | |
Manufacturer Product Number | 0299060.ZXNV |
Description | FUSE AUTO 60A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 15300.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Blue |
Fuse Type | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
Current Rating (Amps) | DC Cold Resistance 0.00089 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX-60 | Eaton - Bussmann Electrical Division | 39 | 283-3989-ND | 322,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 5 | 49,80200 Kč | 249,01 Kč |
| 10 | 45,94500 Kč | 459,45 Kč |
| 50 | 38,11140 Kč | 1 905,57 Kč |
| 100 | 35,15400 Kč | 3 515,40 Kč |
| 250 | 31,58192 Kč | 7 895,48 Kč |
| 500 | 29,10928 Kč | 14 554,64 Kč |
| 1 200 | 26,24178 Kč | 31 490,14 Kč |
| 6 000 | 25,86603 Kč | 155 196,18 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |




















