
0299020.ZXNV | |
|---|---|
DigiKey Part Number | F1035-ND |
Manufacturer | |
Manufacturer Product Number | 0299020.ZXNV |
Description | FUSE AUTO 20A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1100.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 5 | 50,14400 Kč | 250,72 Kč |
| 10 | 46,25900 Kč | 462,59 Kč |
| 50 | 38,37180 Kč | 1 918,59 Kč |
| 100 | 35,39420 Kč | 3 539,42 Kč |
| 250 | 31,79768 Kč | 7 949,42 Kč |
| 500 | 29,30816 Kč | 14 654,08 Kč |
| 1 200 | 26,42108 Kč | 31 705,30 Kč |
| 6 000 | 26,04277 Kč | 156 256,62 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |



















