
028707.5H | |
|---|---|
DigiKey Part Number | 028707.5H-ND |
Manufacturer | |
Manufacturer Product Number | 028707.5H |
Description | FUSE AUTO 7.5A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Melting I²t 60.0 |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Requires Holder | Color Brown |
Fuse Type | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.01091 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 10,34400 Kč | 51,72 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 50 | 7,91260 Kč | 395,63 Kč |
| 100 | 7,29940 Kč | 729,94 Kč |
| 300 | 6,42490 Kč | 1 927,47 Kč |
| 500 | 6,05310 Kč | 3 026,55 Kč |
| 1 000 | 5,58114 Kč | 5 581,14 Kč |
| 5 000 | 4,61461 Kč | 23 073,05 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |





