4 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287004.PXCN

DigiKey Part Number
F4194-ND
Manufacturer
Manufacturer Product Number
0287004.PXCN
Description
FUSE AUTO 4A 32VDC BLADE ATO/ATC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
14.0
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
Pink
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
DC Cold Resistance
0.0228 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 921
Factory Stock: 370 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
57,56000 Kč37,80 Kč
106,99200 Kč69,92 Kč
505,79960 Kč289,98 Kč
1005,35030 Kč535,03 Kč
2504,81108 Kč1 202,77 Kč
5004,43772 Kč2 218,86 Kč
2 0003,77250 Kč7 545,00 Kč
6 0003,31261 Kč19 875,66 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč