
0287002.L | |
|---|---|
DigiKey Part Number | 0287002.L-ND |
Manufacturer | |
Manufacturer Product Number | 0287002.L |
Description | FUSE AUTO 2A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 1kA |
Series | Melting I²t 1.4 |
Packaging Box | Approval Agency UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Requires Holder | Color Gray |
Fuse Type | Size / Dimension 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
Current Rating (Amps) | DC Cold Resistance 0.0535 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,75800 Kč | 58,79 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 50 | 8,99140 Kč | 449,57 Kč |
| 100 | 8,29630 Kč | 829,63 Kč |
| 250 | 7,45764 Kč | 1 864,41 Kč |
| 500 | 6,87852 Kč | 3 439,26 Kč |
| 1 000 | 6,34224 Kč | 6 342,24 Kč |
| 5 000 | 5,28360 Kč | 26 418,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








