5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287005.L

DigiKey Part Number
F6025-ND
Manufacturer
Manufacturer Product Number
0287005.L
Description
FUSE AUTO 5A 32VDC BLADE ATO/ATC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
26.0
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
Tan
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
DC Cold Resistance
17.85 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 057
Factory Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
511,75800 Kč58,79 Kč
1010,83500 Kč108,35 Kč
508,99140 Kč449,57 Kč
1008,29630 Kč829,63 Kč
2507,45764 Kč1 864,41 Kč
5006,87852 Kč3 439,26 Kč
1 0006,34224 Kč6 342,24 Kč
5 0005,28360 Kč26 418,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč