0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63067-1

DigiKey Part Number
A24743-ND
Manufacturer
Manufacturer Product Number
63067-1
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63067-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
0.575" (14.61mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,71900 Kč67,19 Kč
256,29960 Kč157,49 Kč
505,99700 Kč299,85 Kč
1005,70940 Kč570,94 Kč
2505,35196 Kč1 337,99 Kč
5005,09580 Kč2 547,90 Kč
1 0004,85243 Kč4 852,43 Kč
3 0004,49021 Kč13 470,63 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč