500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.500NAT1L

DigiKey Part Number
F5521CT-ND - Cut Tape (CT)
F5521TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251.500NAT1L
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.500NAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.0598
Mounting Type
Through Hole
Approval Agency
CCC, CSA, cURus, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.302 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251.500HAT1LLittelfuse Inc.177F5520CT-ND37,17000 KčParametric Equivalent
0251.500MAT1LLittelfuse Inc.14 134F1844CT-ND33,60000 KčParametric Equivalent
0251.500MRT1LLittelfuse Inc.9 506F3167CT-ND33,60000 KčParametric Equivalent
0251.500MXLLittelfuse Inc.14 935F2311-ND28,77000 KčParametric Equivalent
0251.500NRT1LLittelfuse Inc.10 424F5998CT-ND33,39000 KčParametric Equivalent
In-Stock: 2 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
528,43200 Kč142,16 Kč
1026,22700 Kč262,27 Kč
5021,75400 Kč1 087,70 Kč
10020,06990 Kč2 006,99 Kč
25018,03728 Kč4 509,32 Kč
50016,63168 Kč8 315,84 Kč
1 00015,32854 Kč15 328,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 00011,77988 Kč58 899,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč