
0251.500HAT1L | |
|---|---|
DigiKey Part Number | F5520CT-ND - Cut Tape (CT) F5520TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.500HAT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.500HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0598 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.302 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,86800 Kč | 154,34 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 50 | 23,62700 Kč | 1 181,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,68190 Kč | 1 868,19 Kč |
| 200 | 17,23305 Kč | 3 446,61 Kč |
| 300 | 16,43513 Kč | 4 930,54 Kč |
| 500 | 15,47972 Kč | 7 739,86 Kč |
| 700 | 14,87949 Kč | 10 415,64 Kč |
| 1 000 | 14,26646 Kč | 14 266,46 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

