
0251.500MRT1L | |
|---|---|
DigiKey Part Number | F3167TR-ND - Tape & Reel (TR) F3167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.500MRT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.500MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0598 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.302 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7010.7050.13 | SCHURTER Inc. | 445 | 486-4052-ND | 49,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 27,84400 Kč | 139,22 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 50 | 21,30460 Kč | 1 065,23 Kč |
| 100 | 19,65620 Kč | 1 965,62 Kč |
| 250 | 17,66436 Kč | 4 416,09 Kč |
| 500 | 16,28772 Kč | 8 143,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,86736 Kč | 12 867,36 Kč |
| 2 000 | 11,85327 Kč | 23 706,54 Kč |
| 3 000 | 11,51215 Kč | 34 536,45 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











