
0251.250HAT1L | |
|---|---|
DigiKey Part Number | F5990CT-ND - Cut Tape (CT) F5990TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.250HAT1L |
Description | FUSE BRD MT 250MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.250HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0116 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.665 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 Kč | 42,70 Kč |
| 5 | 35,37000 Kč | 176,85 Kč |
| 10 | 32,64100 Kč | 326,41 Kč |
| 50 | 27,07480 Kč | 1 353,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,47970 Kč | 2 247,97 Kč |
| 200 | 20,73315 Kč | 4 146,63 Kč |
| 300 | 19,77323 Kč | 5 931,97 Kč |
| 500 | 18,62244 Kč | 9 311,22 Kč |
| 700 | 17,89893 Kč | 12 529,25 Kč |
| 1 000 | 17,16059 Kč | 17 160,59 Kč |
| 2 500 | 15,82038 Kč | 39 550,95 Kč |
| Unit Price without VAT: | 42,70000 Kč |
|---|---|
| Unit Price with VAT: | 51,66700 Kč |



