
0251.250NAT1L | |
|---|---|
DigiKey Part Number | F5519CT-ND - Cut Tape (CT) F5519TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.250NAT1L |
Description | FUSE BRD MT 250MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.250NAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0116 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.665 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 Kč | 37,08 Kč |
| 5 | 30,78600 Kč | 153,93 Kč |
| 10 | 28,41200 Kč | 284,12 Kč |
| 50 | 23,57540 Kč | 1 178,77 Kč |
| 100 | 21,75070 Kč | 2 175,07 Kč |
| 250 | 19,54688 Kč | 4 886,72 Kč |
| 500 | 18,02212 Kč | 9 011,06 Kč |
| 1 000 | 16,63296 Kč | 16 632,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,58899 Kč | 67 944,95 Kč |
| Unit Price without VAT: | 37,08000 Kč |
|---|---|
| Unit Price with VAT: | 44,86680 Kč |


