
023901.6HXP | |
|---|---|
DigiKey Part Number | F2704-ND |
Manufacturer | |
Manufacturer Product Number | 023901.6HXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 30.43 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 24,77800 Kč | 123,89 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 50 | 18,97380 Kč | 948,69 Kč |
| 100 | 17,50600 Kč | 1 750,60 Kč |
| 300 | 15,40133 Kč | 4 620,40 Kč |
| 500 | 14,50626 Kč | 7 253,13 Kč |
| 1 000 | 13,36985 Kč | 13 369,85 Kč |
| 5 000 | 12,00825 Kč | 60 041,25 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

















