Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0239.700HXP | |
|---|---|
DigiKey Part Number | F2700-ND |
Manufacturer | |
Manufacturer Product Number | 0239.700HXP |
Description | FUSE GLASS 700MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.12 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.5375 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 5 | 22,77600 Kč | 113,88 Kč |
| 10 | 21,02900 Kč | 210,29 Kč |
| 50 | 17,44200 Kč | 872,10 Kč |
| 100 | 16,09270 Kč | 1 609,27 Kč |
| 300 | 14,15753 Kč | 4 247,26 Kč |
| 500 | 13,33560 Kč | 6 667,80 Kč |
| 1 000 | 12,29131 Kč | 12 291,31 Kč |
| 5 000 | 10,94339 Kč | 54 716,95 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |

















