
0239.700TXP | |
|---|---|
DigiKey Part Number | 0239.700TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.700TXP |
Description | FUSE GLASS 700MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 4.12 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.5375 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,57700 Kč | 335,77 Kč |
| Unit Price without VAT: | 33,57700 Kč |
|---|---|
| Unit Price with VAT: | 40,62817 Kč |

