400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0235.400HXP

DigiKey Part Number
F2672-ND
Manufacturer
Manufacturer Product Number
0235.400HXP
Description
FUSE GLASS 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.05845
Part Status
Active
Approval Agency
CE, CSA, KC, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1.75 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDB-400MAEaton - Electronics Division10283-GDB-400MA-ND103,52000 KčSimilar
In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
525,57600 Kč127,88 Kč
1023,60200 Kč236,02 Kč
5019,57440 Kč978,72 Kč
10018,05830 Kč1 805,83 Kč
30015,88710 Kč4 766,13 Kč
50014,96402 Kč7 482,01 Kč
1 00013,79128 Kč13 791,28 Kč
5 00012,42557 Kč62 127,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč